Parametric Equivalent
Parametric Equivalent

MAX3244CWI | |
|---|---|
DigiKey Part Number | MAX3244CWI-ND |
Manufacturer | |
Manufacturer Product Number | MAX3244CWI |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3244CWI Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3241ECWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3241ECWI+-ND | 11,91040 € | Parametric Equivalent |
| MAX3244ECWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3244ECWI+-ND | 11,32220 € | Parametric Equivalent |


