
MAX3243EETJ+T | |
|---|---|
DigiKey Part Number | 505-MAX3243EETJ+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3243EETJ+T |
Description | IC TRANSCEIVER FULL 3/5 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243EETJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 11,75842 € | 29.396,05 € |
| Unit Price without VAT: | 11,75842 € |
|---|---|
| Unit Price with VAT: | 13,99252 € |

