
MAX3241EUI+T | |
|---|---|
DigiKey Part Number | 175-MAX3241EUI+TTR-ND - Tape & Reel (TR) 175-MAX3241EUI+TCT-ND - Cut Tape (CT) 175-MAX3241EUI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3241EUI+T |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3241EUI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 4,93200 € | 49,32 € |
| 25 | 4,56880 € | 114,22 € |
| 100 | 4,16880 € | 416,88 € |
| 250 | 3,97832 € | 994,58 € |
| 500 | 3,86346 € | 1.931,73 € |
| 1.000 | 3,76894 € | 3.768,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,66918 € | 9.172,95 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |

