
MAX3232ECAE+T | |
|---|---|
DigiKey Part Number | MAX3232ECAE+TTR-ND - Tape & Reel (TR) MAX3232ECAE+TCT-ND - Cut Tape (CT) MAX3232ECAE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232ECAE+T |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECAE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 10 | 6,66600 € | 66,66 € |
| 25 | 6,19600 € | 154,90 € |
| 100 | 5,67920 € | 567,92 € |
| 250 | 5,43276 € | 1.358,19 € |
| 500 | 5,28426 € | 2.642,13 € |
| 1.000 | 5,16207 € | 5.162,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,06148 € | 10.122,96 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |








