
MAX3227EAAE+T | |
|---|---|
DigiKey Part Number | 175-MAX3227EAAE+TTR-ND - Tape & Reel (TR) 175-MAX3227EAAE+TCT-ND - Cut Tape (CT) 175-MAX3227EAAE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3227EAAE+T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3227EAAE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 5,73100 € | 57,31 € |
| 25 | 5,31720 € | 132,93 € |
| 100 | 4,86310 € | 486,31 € |
| 250 | 4,64648 € | 1.161,62 € |
| 500 | 4,51592 € | 2.257,96 € |
| 1.000 | 4,40848 € | 4.408,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,32007 € | 8.640,14 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |



