
MAX3223EEAP+T | |
|---|---|
DigiKey Part Number | MAX3223EEAP+TTR-ND - Tape & Reel (TR) MAX3223EEAP+TCT-ND - Cut Tape (CT) MAX3223EEAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223EEAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223EEAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| 10 | 7,86400 € | 78,64 € |
| 25 | 7,32280 € | 183,07 € |
| 100 | 6,72810 € | 672,81 € |
| 250 | 6,44448 € | 1.611,12 € |
| 500 | 6,27354 € | 3.136,77 € |
| 1.000 | 6,13287 € | 6.132,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,01714 € | 12.034,28 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 11,93570 € |


