
MAX3222ECTP+T | |
|---|---|
DigiKey Part Number | MAX3222ECTP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3222ECTP+T |
Description | IC TRANSCEIVER FULL 2/2 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222ECTP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,07901 € | 10.197,53 € |
| Unit Price without VAT: | 4,07901 € |
|---|---|
| Unit Price with VAT: | 4,85402 € |

