
MAX3222CWN+T | |
|---|---|
DigiKey Part Number | MAX3222CWN+TR-ND - Tape & Reel (TR) MAX3222CWN+CT-ND - Cut Tape (CT) MAX3222CWN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222CWN+T |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222CWN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,77100 € | 47,71 € |
| 25 | 4,41800 € | 110,45 € |
| 100 | 4,02950 € | 402,95 € |
| 250 | 3,84432 € | 961,08 € |
| 500 | 3,73266 € | 1.866,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,64079 € | 3.640,79 € |
| 2.000 | 3,56517 € | 7.130,34 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |










