
MAX32007CXP+T | |
|---|---|
DigiKey Part Number | 505-MAX32007CXP+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX32007CXP+T |
Description | HIGH-SPEED OCTAL PIN ELECTRONICS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Driver IC 228-CSBGA (16x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 228-LFBGA, CSPBGA | |
Supplier Device Package | 228-CSBGA (16x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 205,26519 € | 307.897,78 € |
| Unit Price without VAT: | 205,26519 € |
|---|---|
| Unit Price with VAT: | 244,26558 € |

