
MAX31D80T-003+ | |
|---|---|
DigiKey Part Number | MAX31D80T-003+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31D80T-003+ |
Description | IC CLOCK GENERATOR 10TDFN |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 12MHz 1 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX31D80T-003+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Spread Spectrum Clock Generator | |
PLL | Yes with Bypass | |
Input | Clock, Crystal | |
Output | LVCMOS, Crystal | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 12MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |

