
MAX319ESA+T | |
---|---|
DigiKey Part Number | MAX319ESA+TTR-ND - Tape & Reel (TR) MAX319ESA+TCT-ND - Cut Tape (CT) MAX319ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX319ESA+T |
Description | IC SWITCH SPDT X 1 35OHM 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX319ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,73000 € | 7,73 € |
10 | 6,00700 € | 60,07 € |
25 | 5,57720 € | 139,43 € |
100 | 5,10460 € | 510,46 € |
250 | 4,87940 € | 1.219,85 € |
500 | 4,74366 € | 2.371,83 € |
1.000 | 4,63193 € | 4.631,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 4,21394 € | 10.534,85 € |
Unit Price without VAT: | 7,73000 € |
---|---|
Unit Price with VAT: | 9,19870 € |