
MAX31888EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX31888EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31888EVKIT# |
Description | EVAL KIT FOR MAX31888, 0.25C ACC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX31888 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | 1-Wire®, I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | Yes | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | MAX31888 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 € | 70,76 € |
| Unit Price without VAT: | 70,76000 € |
|---|---|
| Unit Price with VAT: | 84,20440 € |

