



MAX31865EVKIT# | |
|---|---|
DigiKey Part Number | MAX31865EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31865EVKIT# |
Description | EVAL BOARD FOR MAX31865 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX31865 - Resistance-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Resistance-to-Digital Converter | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MAX31865 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,71000 € | 122,71 € |
| 10 | 122,43100 € | 1.224,31 € |
| Unit Price without VAT: | 122,71000 € |
|---|---|
| Unit Price with VAT: | 146,02490 € |






