
MAX314CSE+T | |
|---|---|
DigiKey Part Number | 175-MAX314CSE+TTR-ND - Tape & Reel (TR) 175-MAX314CSE+TCT-ND - Cut Tape (CT) 175-MAX314CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX314CSE+T |
Description | IC SW SPST-NO/NCX4 10OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX314CSE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 225ns, 185ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 5,47000 € | 54,70 € |
| 25 | 5,07320 € | 126,83 € |
| 100 | 4,63630 € | 463,63 € |
| 250 | 4,42812 € | 1.107,03 € |
| 500 | 4,30264 € | 2.151,32 € |
| 1.000 | 4,19938 € | 4.199,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,81108 € | 9.527,70 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |

