
MAX31331EWC+T | |
|---|---|
DigiKey Part Number | 175-MAX31331EWC+TTR-ND - Tape & Reel (TR) 175-MAX31331EWC+TCT-ND - Cut Tape (CT) 175-MAX31331EWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31331EWC+T |
Description | IC RTC CLK/CALENDAR I2C 12WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 32B I2C 12-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX31331EWC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger | |
Memory Size | 32B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.1V ~ 5.5V | |
Voltage - Supply, Battery | 1.1V ~ 5.5V | |
Current - Timekeeping (Max) | 0.65µA ~ 0.7µA @ 1.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP (1.63x1.23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55200 € | 15,52 € |
| 25 | 1,41760 € | 35,44 € |
| 100 | 1,26960 € | 126,96 € |
| 250 | 1,19904 € | 299,76 € |
| 500 | 1,15650 € | 578,25 € |
| 1.000 | 1,12151 € | 1.121,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08456 € | 2.711,40 € |
| 5.000 | 1,06230 € | 5.311,50 € |
| 7.500 | 1,05116 € | 7.883,70 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |






