MAX31331EWC+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31331EWC+T

DigiKey Part Number
175-MAX31331EWC+TTR-ND - Tape & Reel (TR)
175-MAX31331EWC+TCT-ND - Cut Tape (CT)
175-MAX31331EWC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31331EWC+T
Description
IC RTC CLK/CALENDAR I2C 12WLP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 32B I2C 12-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX31331EWC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger
Memory Size
32B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD
Interface
I2C
Voltage - Supply
1.1V ~ 5.5V
Voltage - Supply, Battery
1.1V ~ 5.5V
Current - Timekeeping (Max)
0.65µA ~ 0.7µA @ 1.1V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLBGA
Supplier Device Package
12-WLP (1.63x1.23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.515
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,55200 €15,52 €
251,41760 €35,44 €
1001,26960 €126,96 €
2501,19904 €299,76 €
5001,15650 €578,25 €
1.0001,12151 €1.121,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,08456 €2.711,40 €
5.0001,06230 €5.311,50 €
7.5001,05116 €7.883,70 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €