
MAX31328SHLD# | |
|---|---|
DigiKey Part Number | 505-MAX31328SHLD#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31328SHLD# |
Description | EVAL BOARD FOR MAX31328 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX31328 - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | No | |
Utilized IC / Part | MAX31328 | |
Primary Attributes | 2.3V ~ 5.5V Single Supply | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,01000 € | 134,01 € |
| Unit Price without VAT: | 134,01000 € |
|---|---|
| Unit Price with VAT: | 159,47190 € |


