
MAX312ESE+T | |
---|---|
DigiKey Part Number | 175-MAX312ESE+TTR-ND - Tape & Reel (TR) 175-MAX312ESE+TCT-ND - Cut Tape (CT) 175-MAX312ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX312ESE+T |
Description | IC SWITCH SPST-NCX4 10OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX312ESE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 225ns, 185ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,22000 € | 6,22 € |
10 | 4,79700 € | 47,97 € |
25 | 4,44240 € | 111,06 € |
100 | 4,05230 € | 405,23 € |
250 | 3,86644 € | 966,61 € |
500 | 3,75442 € | 1.877,21 € |
1.000 | 3,66221 € | 3.662,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 3,56487 € | 8.912,17 € |
Unit Price without VAT: | 6,22000 € |
---|---|
Unit Price with VAT: | 7,40180 € |