
MAX311CPE+ | |
|---|---|
DigiKey Part Number | 505-MAX311CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX311CPE+ |
Description | IC VIDEO MULTIPLEXER 4X1 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX311CPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 250Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
-3db Bandwidth | - | |
Features | Break-Before-Make | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,35480 € | 608,87 € |
| Unit Price without VAT: | 24,35480 € |
|---|---|
| Unit Price with VAT: | 28,98221 € |

