MAX310EWN-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,17029 €
Datasheet
18 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX310EWN-T

DigiKey Part Number
MAX310EWN-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX310EWN-T
Description
IC VIDEO MULTIPLEXER 8X1 18SOIC
Customer Reference
Detailed Description
Video Switch IC 1 Channel 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX310EWN-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
8:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
250Ohm
Voltage - Supply, Single (V+)
9V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
-3db Bandwidth
-
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable