
MAX3096CSE+T | |
|---|---|
DigiKey Part Number | MAX3096CSE+TTR-ND - Tape & Reel (TR) MAX3096CSE+TCT-ND - Cut Tape (CT) MAX3096CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3096CSE+T |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3096CSE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 5,91800 € | 59,18 € |
| 25 | 5,49360 € | 137,34 € |
| 100 | 5,02660 € | 502,66 € |
| 250 | 4,80400 € | 1.201,00 € |
| 500 | 4,66982 € | 2.334,91 € |
| 1.000 | 4,55938 € | 4.559,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,14576 € | 10.364,40 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |










