
MAX308EUE+T | |
|---|---|
DigiKey Part Number | 175-MAX308EUE+TTR-ND - Tape & Reel (TR) 175-MAX308EUE+TCT-ND - Cut Tape (CT) 175-MAX308EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX308EUE+T |
Description | IC MUX 8:1 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX308EUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 26pF | |
Current - Leakage (IS(off)) (Max) | 750pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| 10 | 7,76500 € | 77,65 € |
| 25 | 7,22960 € | 180,74 € |
| 100 | 6,64080 € | 664,08 € |
| 250 | 6,36036 € | 1.590,09 € |
| 500 | 6,19126 € | 3.095,63 € |
| 1.000 | 6,05209 € | 6.052,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,90521 € | 14.763,03 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |


