
MAX308CPE+ | |
---|---|
DigiKey Part Number | MAX308CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX308CPE+ |
Description | IC MUX 8:1 100OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX308CPE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 26pF | |
Current - Leakage (IS(off)) (Max) | 750pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,62000 € | 16,62 € |
10 | 13,25300 € | 132,53 € |
25 | 12,41120 € | 310,28 € |
100 | 11,48620 € | 1.148,62 € |
250 | 11,04516 € | 2.761,29 € |
500 | 10,77934 € | 5.389,67 € |
Unit Price without VAT: | 16,62000 € |
---|---|
Unit Price with VAT: | 19,77780 € |