
MAX3082ESA+T | |
|---|---|
DigiKey Part Number | MAX3082ESA+TR-ND - Tape & Reel (TR) MAX3082ESA+CT-ND - Cut Tape (CT) MAX3082ESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3082ESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3082ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,00800 € | 40,08 € |
| 25 | 3,70320 € | 92,58 € |
| 100 | 3,36850 € | 336,85 € |
| 250 | 3,20900 € | 802,25 € |
| 500 | 3,11282 € | 1.556,41 € |
| 1.000 | 3,03368 € | 3.033,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,73145 € | 6.828,62 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |


