
MAX3076EESD+T | |
|---|---|
DigiKey Part Number | 175-MAX3076EESD+TTR-ND - Tape & Reel (TR) 175-MAX3076EESD+TCT-ND - Cut Tape (CT) 175-MAX3076EESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3076EESD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3076EESD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| 10 | 6,19200 € | 61,92 € |
| 25 | 5,75080 € | 143,77 € |
| 100 | 5,26540 € | 526,54 € |
| 250 | 5,03400 € | 1.258,50 € |
| 500 | 4,89450 € | 2.447,25 € |
| 1.000 | 4,77975 € | 4.779,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,65858 € | 11.646,45 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,46050 € |





