
MAX3075EESA+T | |
|---|---|
DigiKey Part Number | MAX3075EESA+TR-ND - Tape & Reel (TR) MAX3075EESA+CT-ND - Cut Tape (CT) MAX3075EESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3075EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3075EESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,67300 € | 56,73 € |
| 25 | 5,26320 € | 131,58 € |
| 100 | 4,81270 € | 481,27 € |
| 250 | 4,59796 € | 1.149,49 € |
| 500 | 4,46856 € | 2.234,28 € |
| 1.000 | 4,36203 € | 4.362,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,24960 € | 10.624,00 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |


