
MAX30210ENL+T | |
|---|---|
DigiKey Part Number | 505-MAX30210ENL+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX30210ENL+T |
Description | SMALL TEMP SENSOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 85°C 16 b 9-WLP (0.97x0.97) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30210ENL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 2V | |
Resolution | 16 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.15°C) | |
Test Condition | 20°C ~ 50°C (-20°C ~ 85°C) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFBGA, WLBGA | |
Supplier Device Package | 9-WLP (0.97x0.97) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,70063 € | 4.251,57 € |
| Unit Price without VAT: | 1,70063 € |
|---|---|
| Unit Price with VAT: | 2,02375 € |





