


MAX30112EWG+T | |
|---|---|
DigiKey Part Number | MAX30112EWG+TTR-ND - Tape & Reel (TR) MAX30112EWG+TCT-ND - Cut Tape (CT) MAX30112EWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX30112EWG+T |
Description | SENSOR - OXIMETER/HEART RATE I2C |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX30112EWG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 5 | 5,29000 € | 26,45 € |
| 10 | 5,07400 € | 50,74 € |
| 25 | 4,81640 € | 120,41 € |
| 50 | 4,64020 € | 232,01 € |
| 100 | 4,47860 € | 447,86 € |
| 500 | 4,15354 € | 2.076,77 € |
| 1.000 | 4,03237 € | 4.032,37 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |




