175~21-0042~WE~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX295CWE+

DigiKey Part Number
MAX295CWE+-ND
Manufacturer
Manufacturer Product Number
MAX295CWE+
Description
IC FILTER 50KHZ LOWPASS 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 50kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX295CWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
50kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
4.75V ~ 11V, ±2.375V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4.048
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
926,64511 €611,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,64511 €
Unit Price with VAT:7,90768 €