
MAX293ESA+ | |
|---|---|
DigiKey Part Number | MAX293ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX293ESA+ |
Description | IC FILTER 25KHZ LOWPASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 25kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX293ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 25kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 11V, ±2.375V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,90000 € | 15,90 € |
| 10 | 12,65300 € | 126,53 € |
| 25 | 11,84320 € | 296,08 € |
| 100 | 10,95230 € | 1.095,23 € |
| 300 | 10,45557 € | 3.136,67 € |
| 500 | 10,27192 € | 5.135,96 € |
| Unit Price without VAT: | 15,90000 € |
|---|---|
| Unit Price with VAT: | 18,92100 € |

