
MAX280MJA/883B | |
|---|---|
DigiKey Part Number | MAX280MJA/883B-ND |
Manufacturer | |
Manufacturer Product Number | MAX280MJA/883B |
Description | IC FILTER LOW PASS 8CDIP |
Customer Reference | |
Detailed Description | Low Pass Filter IC Low Pass 5th Order 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX280MJA/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Filter Type | Low Pass | |
Frequency - Cutoff or Center | - | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 4.75V ~ 16V, ±2.375V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |

