8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2751EUA+T

DigiKey Part Number
MAX2751EUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2751EUA+T
Description
IC OSC VOLT CNTRL 8-UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC VCO ISM 2.12GHz ~ 2.26GHz On-Chip Tank Circuit 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX2751EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
VCO
Frequency
2.12GHz ~ 2.26GHz
RF Type
ISM
Secondary Attributes
On-Chip Tank Circuit
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,47767 €6.194,17 €
Manufacturers Standard Package
Unit Price without VAT:2,47767 €
Unit Price with VAT:2,94843 €