
MAX2750EUA+T | |
|---|---|
DigiKey Part Number | MAX2750EUA+TTR-ND - Tape & Reel (TR) MAX2750EUA+TCT-ND - Cut Tape (CT) MAX2750EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2750EUA+T |
Description | IC OSC VOLT CNTRL 8-UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO ISM 2.4GHz ~ 2.5GHz On-Chip Tank Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX2750EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 2.4GHz ~ 2.5GHz | |
RF Type | ISM | |
Secondary Attributes | On-Chip Tank Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 7,30700 € | 73,07 € |
| 25 | 6,92120 € | 173,03 € |
| 100 | 6,39140 € | 639,14 € |
| 250 | 6,07428 € | 1.518,57 € |
| 500 | 5,85052 € | 2.925,26 € |
| 1.000 | 5,63975 € | 5.639,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,68557 € | 11.713,93 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |








