Direct

MAX274ACWI | |
|---|---|
DigiKey Part Number | MAX274ACWI-ND |
Manufacturer | |
Manufacturer Product Number | MAX274ACWI |
Description | IC FILTER 150KHZ LOWPASS 28SOIC |
Customer Reference | |
Detailed Description | Continuous, Band Pass Low Pass Filter IC Continuous, Band Pass Low Pass 8th Order 150kHz 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX274ACWI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Continuous, Band Pass Low Pass | |
Frequency - Cutoff or Center | 150kHz | |
Number of Filters | 4 | |
Filter Order | 8th | |
Voltage - Supply | 4.74V ~ 11V, ±2.37V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |



