Continuous Low Pass Filter IC Continuous Low Pass 2nd Order 25kHz 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX271ENG

DigiKey Part Number
MAX271ENG-ND
Manufacturer
Manufacturer Product Number
MAX271ENG
Description
IC FILTER 25KHZ LOPASS 24DIP
Customer Reference
Detailed Description
Continuous Low Pass Filter IC Continuous Low Pass 2nd Order 25kHz 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX271ENG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Filter Type
Continuous Low Pass
Frequency - Cutoff or Center
25kHz
Number of Filters
2
Filter Order
2nd
Voltage - Supply
4.74V ~ 16V, ±2.37V ~ 8V
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable