
MAX2670EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX2670EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2670EVKIT# |
Description | EVAL KIT MAX2670 (GPS/GNSS FRONT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX2670 - Amplifier, GPS 1.575GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier, GPS | |
Frequency | 1.575GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2670 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,89000 € | 77,89 € |
| 10 | 77,71400 € | 777,14 € |
| 25 | 77,64280 € | 1.941,07 € |
| 100 | 77,53480 € | 7.753,48 € |
| Unit Price without VAT: | 77,89000 € |
|---|---|
| Unit Price with VAT: | 92,68910 € |


