
MAX264BCPI | |
|---|---|
DigiKey Part Number | MAX264BCPI-ND |
Manufacturer | |
Manufacturer Product Number | MAX264BCPI |
Description | IC FILTER 140KHZ SWITCHED 28DIP |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 2nd Order 140kHz 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX264BCPI Models |
Category | Filter Order 2nd |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply ±5V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 28-DIP (0.600", 15.24mm) |
Filter Type Universal Switched Capacitor | Supplier Device Package 28-PDIP |
Frequency - Cutoff or Center 140kHz | Base Product Number |
Number of Filters 2 |

