
MAX2640AUT+T | |
|---|---|
DigiKey Part Number | 175-MAX2640AUT+TTR-ND - Tape & Reel (TR) 175-MAX2640AUT+TCT-ND - Cut Tape (CT) 175-MAX2640AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2640AUT+T |
Description | IC AMP CELL 300MHZ-1.5GHZ SOT6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GPS, PCS 300MHz ~ 1.5GHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2640AUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 1.5GHz | |
P1dB | -22dBm | |
Gain | 15.1dB | |
Noise Figure | 0.9dB ~ 1.1dB | |
RF Type | Cellular, GPS, PCS | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 7.8mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 4,00900 € | 40,09 € |
| 25 | 3,79240 € | 94,81 € |
| 100 | 3,49450 € | 349,45 € |
| 250 | 3,31616 € | 829,04 € |
| 500 | 3,19016 € | 1.595,08 € |
| 1.000 | 3,07147 € | 3.071,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,48633 € | 6.215,83 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

