
MAX263ACPI | |
|---|---|
DigiKey Part Number | MAX263ACPI-ND |
Manufacturer | |
Manufacturer Product Number | MAX263ACPI |
Description | IC FILTER 57KHZ UNIV SWTCH 28DIP |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 2nd Order 57kHz 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX263ACPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 57kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | ±5V | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |

