
MAX260BENG+ | |
|---|---|
DigiKey Part Number | MAX260BENG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX260BENG+ |
Description | IC FILTER 7.5KHZ SWITCHED 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Universal Switched Capacitor Filter IC Universal Switched Capacitor 2nd Order 7.5kHz 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX260BENG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 7.5kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | 4.74V ~ 12.6V, ±2.37V ~ 6.3V | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,41000 € | 27,41 € |
| 15 | 21,57933 € | 323,69 € |
| 30 | 20,67333 € | 620,20 € |
| 105 | 19,42229 € | 2.039,34 € |
| 255 | 18,76800 € | 4.785,84 € |
| Unit Price without VAT: | 27,41000 € |
|---|---|
| Unit Price with VAT: | 32,61790 € |

