
MAX256EVKIT+ | |
|---|---|
DigiKey Part Number | MAX256EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX256EVKIT+ |
Description | EVAL BOARD FOR MAX256 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX256 - 2 Isolated Outputs DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | - | |
Voltage - Output | ±5V | |
Current - Output | 300mA, 300mA | |
Voltage - Input | 3V ~ 5V | |
Regulator Topology | - | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX256 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,88000 € | 58,88 € |
| Unit Price without VAT: | 58,88000 € |
|---|---|
| Unit Price with VAT: | 70,06720 € |


