
MAX25615AUT/V+T | |
|---|---|
DigiKey Part Number | 175-MAX25615AUT/V+TTR-ND - Tape & Reel (TR) 175-MAX25615AUT/V+TCT-ND - Cut Tape (CT) 175-MAX25615AUT/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX25615AUT/V+T |
Description | IC GATE DRVR HI/LOW SIDE SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX25615AUT/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15.5V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 7A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 36ns, 17ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,32700 € | 23,27 € |
| 25 | 2,13600 € | 53,40 € |
| 100 | 1,92640 € | 192,64 € |
| 250 | 1,82632 € | 456,58 € |
| 500 | 1,76602 € | 883,01 € |
| 1.000 | 1,71639 € | 1.716,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,66400 € | 4.160,00 € |
| 5.000 | 1,63242 € | 8.162,10 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |




