


MAX25608BAUI/V+T | |
|---|---|
DigiKey Part Number | 175-MAX25608BAUI/V+TTR-ND - Tape & Reel (TR) 175-MAX25608BAUI/V+TCT-ND - Cut Tape (CT) 175-MAX25608BAUI/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX25608BAUI/V+T |
Description | TWELVE SWITCH HIGH BRIGHTNESS LE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear PWM Dimming 1.6A (Switch) 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX25608BAUI/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 1.6A (Switch) | |
Frequency | 16.384MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,31400 € | 53,14 € |
| 100 | 4,33360 € | 433,36 € |
| 500 | 4,08332 € | 2.041,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,33604 € | 8.340,10 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |

