
MAX25601CATJ/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX25601CATJ/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX25601CATJ/VY+T |
Description | SYNCHRONOUS BOOST AND SYNCHRONOU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25601CATJ/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | 4.9V ~ 5.1V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN-EP (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,91972 € | 9.799,30 € |
| Unit Price without VAT: | 3,91972 € |
|---|---|
| Unit Price with VAT: | 4,66447 € |

