8-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25300BATA/V+

DigiKey Part Number
505-MAX25300BATA/V+-ND
Manufacturer
Manufacturer Product Number
MAX25300BATA/V+
Description
IC REG LINEAR POS ADJ 8TDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN-EP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX25300BATA/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 500mA
Current - Output
Current - Quiescent (Iq)
600 µA
PSRR
70dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types