
MAX25300AATA/V+T | |
|---|---|
DigiKey Part Number | 175-MAX25300AATA/V+TTR-ND - Tape & Reel (TR) 175-MAX25300AATA/V+TCT-ND - Cut Tape (CT) 175-MAX25300AATA/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX25300AATA/V+T |
Description | IC REG LINEAR POS ADJ 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25300AATA/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07400 € | 10,74 € |
| 25 | 0,97600 € | 24,40 € |
| 100 | 0,86850 € | 86,85 € |
| 250 | 0,81728 € | 204,32 € |
| 500 | 0,78636 € | 393,18 € |
| 1.000 | 0,76095 € | 760,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73410 € | 1.835,25 € |
| 5.000 | 0,71793 € | 3.589,65 € |
| 7.500 | 0,70982 € | 5.323,65 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |


