
MAX25263AFOC/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25263AFOC/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25263AFOC/VY+ |
Description | IC REG BUCK ADJ/1V 3A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX25263AFOC/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,96400 € | 39,64 € |
| 25 | 3,66160 € | 91,54 € |
| 100 | 3,33030 € | 333,03 € |
| 420 | 3,09924 € | 1.301,68 € |
| 840 | 3,01690 € | 2.534,20 € |
| 1.260 | 2,97567 € | 3.749,34 € |
| 2.520 | 2,91520 € | 7.346,30 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |


