
MAX25256ATBA/V+T | |
|---|---|
DigiKey Part Number | 175-MAX25256ATBA/V+TTR-ND - Tape & Reel (TR) 175-MAX25256ATBA/V+TCT-ND - Cut Tape (CT) 175-MAX25256ATBA/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX25256ATBA/V+T |
Description | 36V H-BRIDGE TRANSFORMER DRIVER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25256ATBA/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 6mA | |
Voltage - Supply | 8V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,69300 € | 16,93 € |
| 25 | 1,54800 € | 38,70 € |
| 100 | 1,38870 € | 138,87 € |
| 250 | 1,31260 € | 328,15 € |
| 500 | 1,26678 € | 633,39 € |
| 1.000 | 1,22905 € | 1.229,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18923 € | 2.973,07 € |
| 5.000 | 1,16523 € | 5.826,15 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |






