
MAX25254AFDF/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX25254AFDF/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX25254AFDF/VY+T |
Description | IC REG BCK 3.3V/3.3V DL 23FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 3.3V 2 Output 8A, 8A 23-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX25254AFDF/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-FC2QFN (4.5x5.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,07586 € | 7.689,65 € |
| Unit Price without VAT: | 3,07586 € |
|---|---|
| Unit Price with VAT: | 3,66027 € |

