
MAX25249BATPA/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX25249BATPA/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX25249BATPA/VY+T |
Description | HV ASIL-B CAMERA PMIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 2.2MHz 20-WETQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25249BATPA/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | 3V ~ 4V, 1A | |
Voltage/Current - Output 2 | 0.8V ~ 3.9875V, 1.2A | |
Voltage/Current - Output 3 | 0.8V ~ 3.9875V, 1.2A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WETQFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,90440 € | 7.261,00 € |
| Unit Price without VAT: | 2,90440 € |
|---|---|
| Unit Price with VAT: | 3,45624 € |

